TE Connectivity AMPMODU MTE Off-the-Shelf Cable Assemblies
TE Connectivity's (TE) AMPMODU MTE Off-the-Shelf Cable Assemblies feature female-to-female and male-to-male assembly options with 3" and 11.8" lengths. This series provides an off-the-shelf solution for prototype builds and testing, resulting in faster time to market. A wide selection of terminations, plating, and mounting options cover wire-to-board and wire-to-wire needs ranging from 32AWG to 20AWG. These MTE assemblies feature a positive latch with polarization to ensure correct mating and prevent unmating in severe shock and vibration environments. The IDC crimp option provides a one-step process to save time and costs, while the interchangeable IDC and crimp-snaps in contacts offer easy repairs, including in the field. Applications for TE AMPMODU MTE Off-the-Shelf Cable Assemblies include industrial automation, robotics, medical devices, automotive controls, computers, and much more.Features
- Female-to-female and male-to-male assembly options
- 3" and 11.8" lengths
- Wide selection of terminations, plating, and mounting options
- Covers wire-to-board and wire-to-wire needs ranging from 32AWG to 20AWG
- Positive latch prevents unmating in severe shock and vibration environments
- Polarization ensures correct mating
- IDC crimp option offers a one-step process to save time and costs
- Interchangeable IDC and crimp-snaps in contacts offer easy repairs
- Swaged retention tail option holds connector firmly in board prior to soldering
Applications
- Industrial automation and controls
- Building and home automation devices
- Robotics
- Material handling equipment
- Instrumentation and test equipment
- Medical devices
- Automotive controls and infotainment
- Consumer devices (appliances, printers, scanners, computers, etc.)
Specifications
- Electrical
- 267V voltage rating
- 3A current rating
- 600VAC dielectric withstanding voltage
- Mechanical
- Durability
- 30 cycles for tin
- 75 cycles for 15μ” gold
- 200 cycles for 30μ” gold
- -65°C to +105°C temperature rating
- Board-mount headers are reflow capable up to 260°C
- Durability
- Materials
- Housing
- High-temperature resin board-mount headers
- Low-temperature resin wire receptacles and coupling shrouds
- Copper alloy contact
- Contact plating
- Tin
- 15μ” gold
- 30μ” gold
- Housing
Videos
Resources
Yayınlandı: 2021-06-28
| Güncellenmiş: 2024-08-14