- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- TE Connectivity
- Industrial Machine Solutions - TE
TE Connectivity Industrial Machine Solutions
TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.Features
- Enhances safety and minimizes machine error
- Operates with economically advanced processes
- Minimizes negative environmental impacts
- Improves efficiency
- Data connectivity and machine-to-cloud communication
Applications
- Metal cutting and plasma process metal cutting machines
- Metal forming
- Pressing machines
- Drilling and boring machines
- Engraving machines
- Heat induction equipment
- Industrial and electrical furnaces, ovens, and heating devices
- Oil and gas/field machinery and equipment
Connectors
TE Connectivity / AMP Connectors Commercial MATE-N-LOK Connectors
Offers both wire-to-wire and wire-to-board connection and are rated up to 250VAC/DC.
TE Connectivity / AMP Connectors Universal MATE-N-LOK Pin & Socket Connectors
Offers a 600VAC/DC voltage rating, 19A maximum current, and 6.35mm pitch design.
TE Connectivity / AMP Connectors Micro MATE-N-LOK Connector System
Features a low-profile and ultra-slim design with proven reliability and performance.
TE Connectivity / AMP Connectors Mini-Universal MATE-N-LOK® Connectors
Offers a 9A maximum current rating, 30AWG to 16AWG wire range, and 600VAC/DC voltage.
TE Connectivity GRACE INERTIA Connectors
Employs inertia locking mechanism to simultaneously complete the circuit and "lock" the connector.
TE Connectivity Power Triple Lock Connector System
Features and enhanced design and three locking methods, including CPA, TPA, and audible lock.
TE Connectivity 2,5 mm Contalı Sinyal Çift Kilitli Konnektörler
Konektörler, IP67 dereceli sızdırmazlık koruması ile birleştirilmiş ikincil kilitleme güvenliği sunmaktadır.
TE Connectivity Economy Power Connectors
Compact single row or dual row crimp connectors based on a 2.5mm (0.098") centerline pitch
TE Connectivity / AMP Connectors MTA Connector System
Wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology.
TE Connectivity VAL-U-LOK Connectors
Prevent contact back-out and meet both the glow wire test and UL 94 V-O
TE Connectivity M12 X-Code Field-Installable Connectors
Error-free and tool-less termination, faster than alternative standard data-connector solutions.
TE Connectivity M12 X-Coded Right Angle Connectors
Extremely ruggedized M12 connectors for field assembly for the railway industry.
TE Connectivity / Intercontec Connectors
Makes connecting easy, consists of a few parts with modular architecture for high compatibility.
Tubing
TE Connectivity SWFR Heat Shrink Tubing
Cost effective solution for electrical insulation and mechanical protection from abrasion.
TE Connectivity DWFR Tubing
Dual-wall, heat shrink tubing with UL VW-1 flammability rating and 3:1 and 4:1 shrink ratios.
Switches & Relays
TE Connectivity / Alcoswitch Yüksek Akım Anti-Vandal Buton Anahtarları
50mΩ temas direnci, 10000 döngüye kadar, 26A elektriksel ömür ve 19 mm ile 25 mm arasında burç boyutları.
TE Connectivity OJT General-Purpose Low-Power PCB Relays
Features a 250VAC rated voltage, 5A to 10A rated current, and 450mW maximum nominal coil power.
TE Connectivity / KISSLING Ruggedized Switching Products
Designed to operate reliably under extreme conditions and demanding applications.
TE Connectivity / Alcoswitch IP68 Sub-Miniature Pushbutton Switches
High-quality switches that comprise various cap styles and LED illumination options.
Sensors
TE Connectivity Industrial Resolvers
Analog angular position sensors for industrial servo motors.
TE Connectivity / Measurement Specialties TSYS03 Digital Temperature Sensors
Provides factory-calibrated, high-accuracy temperature data of ±0.5°C at 0°C to +60°C.
- TE Connectivity