TE Connectivity EM70x Composite P-Clamps
TE Connectivity's (TE) EM70x Composite P-Clamps are engineered with separate mounting and locking features and can be installed earlier in the assembly process. These P-Clamps are cushioned cable mounting and accessories, operating at -65°C to +85°C temperature range. The EM70x P-clamps come in various sizes, such as 03, 05, 07, 09, 11, 13, 15, 17, 19, and 21. These P-clamps comprise Polyetheretherketone (PEEK) material, and the cushion inside includes chloroprene. The composite clamps feature a quick lock that allows operators to open and close clamps as needed quickly. These EM70x clamps come with separate mounting and clamping feature that allows flexible and modular assembly processes. The P-clamps also incorporate a hardware-free locking mechanism that eliminates the risk of FOD. Typical applications include commercial aviation, military aerospace, military vehicles, marine vehicles, industrial vehicles, rail, and automotive.Features
- Cushioned cable mounting and accessories
- Clamps available in 03, 05, 07, 09, 11, 13, 15, 17, 19, and 21 sizes
- Quick-lock that allows operators to open and close clamps as needed quickly
- Separate mounting and clamping allows flexible and modular assembly processes
- Incorporate a hardware-free locking mechanism that eliminates the risk of FOD
- PEEK material
Applications
- Commercial aviation
- Military aerospace
- Military vehicles
- Marine vehicles
- Industrial vehicles
- Rail
- Automotive
Specifications
- -65°C to +85°C operating temperature range
- 50lbs static (all directions) load-bearing
- 27Grms vibration
- 0.125" to 1.375" (3.2mm to 34.9mm) 10 sizes wire bundle range
- 5" (12.7mm) width
- SAE AS23190 and SAE AS21919 standards
Additional Resource
Videos
Yayınlandı: 2019-09-19
| Güncellenmiş: 2023-09-22