TE Connectivity USB Type-C™ Connectors

TE Connectivity's (TE) USB Type-C™ Connectors are designed to an industry standard that provides a sleek, slim design, and are small enough for handheld devices. These connectors feature a reversible mating interface and receptacle designed to accept a plug in any direction, enabling easy and reliable mating. The USB Type-C connectors are backward compatible with HDMI, VGA, DisplayPort, and other connections from the single USB Type-C port. These connectors support USB4 Gen 3, USB 3.1 Gen 1, USB 3.1 Gen 2, and USB 2.0 types. The USB Type-C connectors are available in IPX8 waterproof and IPX4 splash-proof options. Typical applications include Internet of Things (IoT), data centers, tablets, lighting, industrial machinery, A/V digital switches, and wearables.

Features

  • 10,000 cycles durability
  • Deliver power up to 100W at 20V
  • Supports high-speed data transfer with USB2.0 (480mbps), USB3.1 gen 1 (5Gbps), and USB3.1 gen 2 (10Gbps)
  • Supports USB4 Gen 3, USB 3.1 Gen 1, USB 3.1 Gen 2, and USB 2.0 types
  • Provide one interconnect solution for data, power, and A/V
  • Designed with a flipable and reversible mating interface
  • Backward compatible with USB connectors using converter cables or adaptors
  • IPX8 waterproof and IPX4 splash-proof options available

Applications

  • Internet of Things (IoT)
  • Small home appliances
  • Factory automation
  • Industrial machinery
  • Data centers
  • Medical devices
  • A/V digital switches
  • Automotive infotainment
  • Business equipment
  • Lighting
  • Tablets
  • Personal Computers (PCs) and laptops
  • Wearables
  • Smartphones

Videos

Yayınlandı: 2015-09-18 | Güncellenmiş: 2025-05-27