Teledyne LeCroy T3DSO2000HD Digital Oscilloscopes
Teledyne LeCroy T3DSO2000HD Digital Oscilloscopes are available in 100MHz, 200MHz, and 350MHz bandwidths with a 200Mpts/ch max record length. The oscilloscopes feature four analog channels and 16 digital channels with mixed signal analysis ability. The T3DSO2000HD series offers a large 10.1" display capacitive touch screen that supports multi-touch gestures. The oscilloscopes utilize improved waveform technology, which provides a 100,000wfm/s max waveform capture rate in normal mode and 500,000wfm/s in sequence mode. The T3DSO2000HD digital oscilloscopes support various triggering modes, including serial bus triggering.The Teledyne LeCroy T3DSO2000HD oscilloscopes feature multiple testing and measurement tools, such as history waveform recording, mask test, bode plot, power analysis, and histograms. These tools allow for accurate capturing, storage, and analysis of waveform records. The oscilloscopes also support mouse control and remote web control over LAN.
Features
- 12-bit analog-digital convertors with 2GSa/s max sample rate
- Front ends with 70μVrms noise floor at 500MHz bandwidth and 0.5% DC gain accuracy
- Four analog channels, 350MHz max bandwidth
- 100,000wfm/s waveform capture rate (normal mode)
- 500,000wfm/s waveform capture rate (sequence mode)
- Supports 256-level intensity grading and color temperature display modes
- 200Mpts/ch max record length
- Serial bus triggering and decoder
- Supports protocols
- I2C
- SPI
- UART
- CAN
- LIN
- CAN FD
- FlexRay
- I2S
- MIL-STD-1553B
- SENT
- Manchester
- MSO - 16 digital channels
- History waveform record function
- Automatic measurements on 50+ parameters
- Supports statistics with histograms, track, trend, and gating measurement
- Two math traces, support formula editor
- High-speed hardware-based average, ERES
- High-speed hardware-based mask test function with mask editor tool
- Built-in 25MHz waveform generator
- Interfaces
- USB hosts
- USB devices (USBTMC)
- LAN (VXI-11/Telnet/Socket)
- Pass/fail
- Trigger out
- Built-in web server supports remote control over LAN port using a web browser
- Supports SCPI remote control commands
- Supports external mouse and keyboard
- 0°C to +50°C operating temperature range
- -30°C to +70°C non-operating temperature range
- RoHS compliant
- 317.2mm x 236mm x 149mm dimensions
Overview
Yayınlandı: 2024-03-01
| Güncellenmiş: 2024-10-10