Telink TLSR825x Series Multi-Protocol IoT Solutions
Telink TLSR825x Series Multi-Protocol IoT Solutions are state-of-the-art ultra-low-power (ULP) concurrent solutions at the ISM 2.4GHz band. The TLSR825x supports BLUETOOTH® LE 5.0 with a 2X data rate, and 4X long-range (LR). They also provide 8X advertising packet extension (AE), and up to 8 antennas for Indoor Positioning. They support Telink proprietary and SIG Bluetooth LE Mesh, Zigbee, RF4CE, HomeKit, Thread, ANT, and 2.4GHz proprietary. The TLSR825x is built around a 32-bit MCU running up to 48MHz. It has a 14-bit ADC with PGA, AMIC, DMIC, stereo audio output, 6-channel PWM, one quadrature decoder (QDEC), and flexible GPIO interfaces. The TLSR825x provides excellent RF features. This includes -96dBm@Bluetooth® LE 1Mbps, -99.5dBm@802.15.4 250kbps, and maximum Tx output power is +10dBm. It's embedded with LDO and DCDC, the power supply is 1.8 ~ 3.6V, and provides low power consumption. Power consumption is 5.3mA@Rx full chip, 4.8mA@Tx 0dBm full chip, <1uA@Sleep+SRAM, and 0.4uA@Sleep. This makes the TLSR825x an ideal single-chip solution for IoT (Internet of Things) and HID (Human Interface Devices) applications such as wearable devices, smart lighting, smart home devices, advanced remote controls, and wireless toys.Features
- State of the art ultra-low power (ULP) concurrent multi-protocol IoT solution at ISM 2.4GHz band
- Supports Bluetooth® LE 5.0 with 2X data rate, 4X long-range (LR), 8X advertising packet extension (AE), up to 8 antennas for Indoor Positioning, both Telink proprietary and SIG Bluetooth® LE Mesh, Zigbee, RF4CE, HomeKit, Thread, ANT, and 2.4GHz proprietary
- 32-bit MCU running up to 48MHz
- 14bit ADC with PGA, AMIC, DMIC, stereo audio output, 6-channel PWM, one quadrature decoder (QDEC), and flexible GPIO interfaces
- -96dBm@Bluetooth® LE 1Mbps
- -99.5dBm@802.15.4 250kbps
- The Maximum Tx output power is +10dBm
- Embedded with LDO and DCDC
- The power supply is 1.8 ~ 3.6V
- Provides low power consumption: 5.3mA@Rx fullchip, 4.8mA@Tx 0dBm fullchip, <1uA@Sleep+SRAM, 0.4uA@Sleep
Applications
- Ideal single-chip solution for IoT (Internet of Things) and HID (Human Interface Devices)
- Wearable devices
- Smart lighting
- Smart home devices
- Advanced remote controls
- Wireless toys
Yayınlandı: 2021-04-27
| Güncellenmiş: 2022-03-11