Terasic Technologies DE10-Nano Development Kit
Terasic Technologies DE10-Nano Development Kit is built around the Intel Cyclone® V System-on-Chip (SoC) FPGA, offering a robust software design platform. The high-performance, low-power ARM-based hard processor system (HPS), consists of processor, peripherals, and memory interfaces combined with the FPGA fabric, using a high-bandwidth interconnect core.The DE10-Nano features an onboard USB-Blaster II, SDRAM, 2x40-pin expansion headers, and a 12-Bit Resolution ADC. The DE10-Nano Development Kit has ultimate design flexibility, combining the latest dual-core Cortex-A9 embedded cores with industry-leading programmable logic. The DE10-Nano has everything included to use the board together with a computer running Microsoft Windows XP or later.
Features
- Intel Cyclone® V SoC 5CSEBA6U23I7 FPGA
- Dual-core ARM Cortex-A9 (HPS)
- 110K programmable logic elements
- 5,570 Kbits embedded memory
- 6 fractional PLLs
- Configuration and Debug
- Serial configuration device – EPCS128 on FPGA
- Onboard USB-Blaster II (Mini-B USB connector)
- Memory Device
- 1GB (2x256Mx16) DDR3 SDRAM on HPS
- Micro SD card socket on HPS
- Connectors
- 2 40-pin expansion headers
- Arduino expansion header
- 1 10-pin ADC input header
- 1 LTC connector (1 Serial Peripheral Interface (SPI) Master, one I2C and one GPIO interface)
- Display
- HDMI TX, compatible with DVI v1.0 and HDCP v1.4
- ADC
- 12-Bit Resolution, 500Ksps Sampling Rate, SPI Interface
- 8-Channel Analog Input, Range: 0V ~ 4.096V
- Switches/Buttons/Indicators
- 3 user Keys (FPGA x2, HPS x1)
- 4 user switches (FPGA x4)
- 9 user LEDs (FPGA x8, HPS x 1)
- 2 HPS reset buttons (HPS_RESET_n and HPS_WARM_RST_n)
- Sensors
- G-Sensor on HPS
- Power
- 5V DC input
Kit Contents
- The DE10-Nano package includes:
- The DE10-Nano Board
- DE10-Nano Quick Start Guide
- Type A to Mini-B USB Cable x1
- Type A to Micro-B USB Cable x1
- Power DC 5V Adapter
- microSD Card (installed)
- Four Silicon Footstands
- The DE10-Nano System CD contains:
- User's manual
- System Builder
- Reference Designs
- Device Datasheets
Videos
Main Boards
Get Started Guide
Product Brief
Daughter Cards
Block Diagram
Yayınlandı: 2017-06-12
| Güncellenmiş: 2024-03-29