Texas Instruments OPAx170/OPAx170-Q1 Low-Power Op Amps

Texas Instruments OPAx170/OPAx170-Q1 Low-Power Op Amps are 36V, single-supply, low-noise operational amplifiers that feature micro packages with the ability to operate on supplies ranging from +2.7V (±1.35V) to +36V (±18V). TI OPA170 (1-channel) / OPA2170 (2-channel) / OPA4170 (4-channel) op amps offer good offset, drift, and bandwidth with low quiescent current. The single, dual, and quad versions all have identical specifications for maximum design flexibility. OPAx170 family of op amps is specified from +2.7V to +36V instead of being specified at only one supply voltage like most op amps. Input signals beyond the supply rails do not cause phase reversal. The Texas Instruments OPAx170 family is stable with capacitive loads up to 300pF. The OPAx170-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • +2.7V to +36V, ±1.35V to ±18V Supply Range
  • 19nV/√Hz Low Noise
  • RFI Filtered Inputs
  • Input Range Includes the Negative Supply
  • Input Range Operates to Positive Supply
  • Rail-to-Rail Output
  • 1.2MHz Gain Bandwidth
  • 110µA per Amplifier Low Quiescent Current
  • 120dB High Common-Mode Rejection
  • Low Bias Current: 15pA (max)
  • Industry-Standard Packages
    • 8-Pin SOIC
    • 8-Pin MSOP
    • 14-Pin TSSOP
  • micro packages
    • Single in 5-Pin SOT553
    • Dual in 8-Pin VSSOP

Applications

  • Tracking Amplifier in Power Modules
  • Merchant Power Supplies
  • Transducer Amplifiers
  • Bridge Amplifiers
  • Temperature Measurements
  • Strain Gauge Amplifiers
  • Precision Integrators
  • Battery-Powered Instruments
  • Test Equipment
Yayınlandı: 2012-04-24 | Güncellenmiş: 2020-12-21