- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Texas Instruments
- Universal Operational Amplifier EVMs - TI
Texas Instruments Universal Operational Amplifier EVMs
Texas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.Related Products
Texas Instruments INA592 E-Trim Difference Amplifiers
Consists of a precision operational amplifier and a precision resistor network.
Texas Instruments LMV3xx Low-Voltage Operational Amplifiers
Single, dual, and quad low-voltage operational amplifiers with rail-to-rail output swing.
Texas Instruments LMV3xxA/LMV3xxA-Q1 Low-Voltage Op Amplifiers
Provides a cost-effective solution for space-constrained applications.
Texas Instruments LPV821 Zero-Drift Nanopower Amplifier
For “Always ON” sensing applications in wireless/wired equipment where low input offset is required.
Texas Instruments OPAx172/OPAx172-Q1 Rail-to-Rail Op Amps
Single-supply, low-noise op amps capable of operating on supplies ranging from +4.5 to +36V.
Texas Instruments OPAx187 Zero-Drift Operational Amplifiers
Simultaneously provides low-offset voltage and near zero drift over time and temperature.
Texas Instruments OPA165x Ultra-Low-Noise Audio Op Amps
Specifically for audio and industrial applications, where maintaining signal fidelity is crucial.
Texas Instruments OPAx182 High-Precision Operational Amplifiers
Features a unique MUX-friendly architecture and controlled startup system.
Texas Instruments OPAx196 Low-Power Operational Amplifiers
Operational amplifiers with very low offset voltage, drift, and low bias current.
Texas Instruments OPAx197/OPAx197-Q1 Low Offset Voltage Op Amp
Robust high-performance operational amplifier for high-voltage, industrial applications.
Texas Instruments OPAx333/OPAx333-Q1 CMOS Operational Amplifiers
Offer microSize packages and provide high-precision and low-quiescent current.
Texas Instruments OPA2356-EP Operational Amplifiers
Designed for video and other applications demanding a wide bandwidth.
Texas Instruments OPAx325 Precision Operational Amplifier
Optimized for very low noise & wide bandwidth when operating on a low quiescent current of 650µA.
Texas Instruments OPAx340 MicroAmplifier Operational Amplifiers
High-speed, rail-to-rail CMOS device.
Texas Instruments OPAx375 Precision Operational Amplifier (Op Amp)
Provides a low noise of 3.7nV/√Hz, a low offset of 500µV (maximum) and a wide bandwidth of 10MHz.
Texas Instruments OPAx388/OPAx388-Q-1 Precision Op Amps
Provides superior performance when driving ADCs without degradation of linearity.
Texas Instruments OPA858/OPA858-Q1 Wideband Op Amps
An ideal solution for wideband transimpedance and voltage amplifier applications.
Texas Instruments OPAx990 Low-Offset Low-Power Op Amps
Family of high voltage (40V), low-offset and low-power general purpose operational amplifiers.
Texas Instruments OPAx990-Q1 Low-Power Op Amps
Automotive, quad, 40V high voltage, 1.1MHz low-power (0.12mA) operational amplifiers.
Texas Instruments OPAx991/OPAx991-Q1 Operational Amplifiers
Family of high voltage (40V), low-offset, and low-power general-purpose operational amplifiers.
Texas Instruments THP210 Fully Differential Amplifier
Fully differential amplifier that easily filters and drives fully differential signal chains.
Texas Instruments TLVx170 Micro-Power General Purpose Op Amps
Offers designers an op amp with good offset, drift, and bandwidth with low quiescent current.
Texas Instruments TLVx171/TLVx171-Q1 36V General Purpose Op Amps
Provides a low-power option for cost-conscious industrial and personal electronics systems.
Texas Instruments TLVx197-Q1 High-Voltage Precision Op Amps
A new generation of low-cost, 36V, automotive-qualified, operational amplifiers.
Texas Instruments TLV27Lx/TLV27Lx-Q1 Single-Supply Op Amps
Provide rail-to-rail output capability over the extended industrial temperature range.
Texas Instruments TLV240x/TLV240x-Q1 Ultra-Low Power Op Amps
High voltage (16V) nano power op amps with a low quiescent current of just 880nA (typical).
Texas Instruments TLVx365/TLVx365-Q1 Operational Amplifier
Offers 50MHz single-supply gain bandwidth rail-to-rail input and output operational amplifier.
Texas Instruments TLVx379 Low-Voltage Operational Amplifiers
Amplifiers that represent a cost-optimized generation of low-voltage and micro power amplifiers.
Texas Instruments TLV6002-Q1 Operational Amplifiers
Single or dual-channel, and specifically designed for general-purpose automotive applications.
Texas Instruments TLV8811/TLV8812 Precision Operational Amplifiers
Op amps that are ideal for cost-optimized, “Always ON” sensing applications.
Texas Instruments TLV900x/TLV900x-Q1 Low-Voltage Op Amplifiers
Devices provide a cost-effective solution for space-constrained applications.
Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Comparators
Offers low input offset voltage, integrated Power-On Reset (POR) circuitry & fault-tolerant inputs.
Texas Instruments TLV906x/TLV906x-Q1 Low Voltage Op Amps
Ideal where low-voltage operation, small footprint, and high capacitive load drive are required.
Texas Instruments TLV910x/TLV910x-Q1 General Purpose Op Amps
A robust, low-power, high-performance operational amplifier for industrial applications.
Texas Instruments RC4580 Audio Op-Amps
dual, 32V, 12MHz, low-noise amplifier designed for audio applications like improving tone control.
- Texas Instruments