Texas Instruments ADS127L21EVM-PDK Evaluation Kit

Texas Instruments ADS127L21EVM-PDK Evaluation Kit facilitates the evaluation of the ADS127L21. The ADS127L21 is a 24-bit, high-speed, custom-wide-bandwidth filter delta-sigma (ΔΣ) analog-to-digital converter (ADC). The ADS127L21EVM-PDK kit does not require an external power supply. The TI ADS127L21EVM-PDK Evaluation Kit includes an ADS127L21EVM board, a PHI controller board, and accompanying computer software that allows the user to communicate with the ADC over a universal serial bus (USB), capture data, and perform data analysis.

Features

  • Includes hardware and software required for diagnostic testing, as well as accurate performance evaluation of the ADS127L21 ADC
  • Ships with PHI EVM controller, which provides a convenient interface to the EVM over USB 2.0 (or higher) for power delivery and digital interface
  • Easy-to-use evaluation software for Windows 10, 64-bit operating systems; software suite includes a graphical tool for data capture and analysis
  • No external power supply needed

Kit Contents

  • Precision host interface board (PHI Board)
  • USB micro-B plug to USB-A plug cable

System Connection for Evaluation

Application Circuit Diagram - Texas Instruments ADS127L21EVM-PDK Evaluation Kit

PCB Layout

Texas Instruments ADS127L21EVM-PDK Evaluation Kit
Yayınlandı: 2023-07-31 | Güncellenmiş: 2023-08-16