Texas Instruments AMC3311/AMC3311-Q1 Precision Isolated Amplifier

Texas Instruments AMC3311/AMC3311-Q1 Precision Isolated Amplifier comes with a fully integrated, isolated DC-DC converter that allows single-supply operation from the low side of the device. The reinforced capacitive isolation barrier is highly resistant to magnetic interference, is certified according to DIN EN IEC 60747-17 (VDE 0884-17) and UL1577, and supports a working voltage of up to 1200VRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from voltage levels that can cause electrical damage and potentially harm an operator.

The input of the AMC3311/AMC3311-Q1 is optimized for direct connection to high-impedance resistive dividers typically used for sensing high voltages. The integrated isolated DC-DC converter allows the measurement of non-ground-referenced signals and makes the device a unique solution for noisy, space-constrained applications. The high DC accuracy and low-temperature drift support accurate voltage monitoring and control. The AMC3311/AMC3311-Q1 is offered in a wide-body, 16-pin SOIC package and is specified over the temperature range of -40 °C to +125°C. The Texas Instruments AMC3311-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Single-supply operation (3.3V or 5V) with integrated DC-DC converter
  • Input voltage range (2V) optimized for voltage measurements with high input impedance
  • 1.0 fixed gain
  • Low DC errors
    • Offset error: ±1mV (max.)
    • Offset drift: ±10µV/°C (max.)
    • Gain error: ±0.2% (max.)
    • Gain drift: ±40ppm/°C (max.)
    • Nonlinearity: ±0.02% (max.)
  • High CMTI of 85kV/µs (min.)
  • System-level diagnostic features
  • Meets CISPR-11 and CISPR-25 EMI standards
  • Safety-related certifications
    • 6000VPK reinforced isolation per DIN EN IEC 60747-17 (VDE 0884-17)
    • 4250VRMS isolation for 1 minute per UL1577
  • Fully specified over the extended industrial temperature range of -40°C to +125°C

Applications

  • Isolated DC voltage sensing in
    • Motor drives
    • Photovoltaic inverters
    • Server power-supply units (PSU)
    • DC charging stations

Functional Block Diagram

Block Diagram - Texas Instruments AMC3311/AMC3311-Q1 Precision Isolated Amplifier
Yayınlandı: 2023-11-28 | Güncellenmiş: 2024-01-29