Texas Instruments AMC3301EVM/AMC3302EVM/AMC3330EVM EVMs
Texas Instruments AMC3301EVM/AMC3302EVM/AMC3330EVM Amplifier Evaluation Modules (EVMs) are a platform for evaluating the AMC3301/AMC3302/AMC3330. The AMC3301/AMC3302/AMC3330 is a precision-isolated amplifier with an integrated DC/DC converter, which powers the high side of the amplifier. Texas Instruments AMC3301/AMC3302/AMC3330 is a 7kV reinforced isolated amplifier designed for current shunt measuring applications.Features
- Integrated DC/DC converter for high-side power
- Reinforced isolated amplifier (7kV peak, 10kV surge)
- Fixed gain of 8.2
- ±250mV input range
Board Layout
Yayınlandı: 2020-09-21
| Güncellenmiş: 2024-08-22