Texas Instruments AMC3330/AMC3330-Q1 Precision Isolated Amplifier

Texas Instruments AMC3330/AMC3330-Q1 Precision Isolated Amplifier comes with a fully integrated, isolated DC/DC converter that allows single-supply operation from the low side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577. The barrier separates sections of the system that operate on different common-mode voltage levels and protects low-voltage domains from damage.

The input of the AMC3330/AMC3330-Q1 is optimized for direct connection to high-impedance, voltage-signal sources such as a resistor-divider network to sense high-voltage signals. The integrated isolated DC/DC converter allows the measurement of non-ground-referenced signals and makes the device a unique solution for noisy, space-constrained applications.

The device's excellent performance supports accurate voltage monitoring and control. The integrated DC/DC converter fault detection and diagnostic output pin of the AMC3330/AMC3330-Q1 simplify system-level design and diagnostics. The Texas Instruments AMC3330/AMC3330-Q1 is specified over the temperature range of –40°C to +125°C. The AMC3330-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • 3.3V or 5V single-supply operation with integrated DC/DC converter
  • ±1V input voltage range optimized for voltage measurements with a high input impedance
  • 2.0 fixed gain
  • Low DC errors
    • ±0.2% (max) gain error
    • ±45ppm/°C (max) gain drift
    • ±0.3mV (max) offset error
    • ±4µV/°C (max) offset drift
    • ±0.02% (max) non-linearity
  • 85kV/µs (min) high CMTI
  • System-level diagnostic features
  • Safety-related certifications
    • 6000VPK reinforced isolation per DIN VDE V 0884-11 (VDE V 0884-11): 2017-01
    • 4250VRMS isolation for 1 minute per UL1577
  • Meets CISPR-11 and CISPR-25 EMI standards

Applications

  • Isolated voltage sensing in
    • Motor drives
    • Photovoltaic inverters
    • Power delivery systems
    • Electricity meters
    • Protection relays

Functional Block Diagram

Block Diagram - Texas Instruments AMC3330/AMC3330-Q1 Precision Isolated Amplifier
Yayınlandı: 2020-12-03 | Güncellenmiş: 2024-10-09