Texas Instruments AMC7834EVM Evaluation Module
Texas Instruments AMC7834EVM Evaluation Module is a platform for evaluating the functionality of a 12-bit Analog Monitoring and Control (AMC) device. This module features the AMC7834, a highly integrated, low-power, analog monitoring and control system. The Texas Instruments AMC7834EVM is capable of current, temperature, and voltage supervision. This evaluation kit contains a PCB evaluation board, SDM-USB-DIG platform PCD, USB extender cable, and evaluation software. This evaluation software is compatible with Microsoft Windows™ XP and Windows™ 7 operating systems.Features
- Four bipolar DACs (-4V to 1V, -5V to 0V, and 0V to 5V)
- Four unipolar DACs (0V to 5V and 2.5V to 7.5V)
- Four external analog inputs (0V to 2.5V range)
- Four high-side current sense amplifiers
- Two remote temperature diode drivers
- Labview based PC evaluation software
Kit Contents
- AMC7834EVM PCB evaluation board
- SDM-USB-DIG platform PCB
- USB extender cable
Board Layout
Yayınlandı: 2017-03-27
| Güncellenmiş: 2022-04-20