Texas Instruments BOOST-CC2564MODA BoosterPack™ Plug-In Module

Texas Instruments BOOST-CC2564MODA BoosterPack™ Plug-In Module is intended to evaluate and design the dual-mode BLUETOOTH® CC2564 module with integrated antenna (CC2564MODA). The CC2564MODA module is based on TI's dual-mode Bluetooth CC2564B Controller, which reduces design effort and enables fast time to market. For a complete evaluation solution, the BOOST-CC2564MODA board plugs directly into TI LaunchPad™ development kits and BoosterPack plug-in modules such as MSP-EXP432P401R, CC3200AUDBOOST, and CC31XXEMUBOOST. Moreover, a certified and royalty-free TI Bluetooth stack (TIBLUETOOTHSTACK-SDK) is available for the MSP430™ and MSP432™ MCUs.

Features

  • Dual-mode (Bluetooth & Bluetooth low energy) Bluetooth Specification v4.1
  • An integrated antenna on CC2564MODA for ready to use application
  • FCC, IC, CE certified with a certified and royalty-free TI Bluetooth stack, getting started guide, demos, and UART and PCM/I2S Interface
  • Class 1.5 Transmit Power (+10dBm) and High sensitivity (-93dBm typ.)
  • BoosterPack connectors compatible with TI LaunchPads and BoosterPacks such as:
    • MSP-EXP432P401R
    • CC3200AUDBOOST
    • CC31XXEMUBOOST

Kit Contents

Yayınlandı: 2016-06-29 | Güncellenmiş: 2022-03-11