Texas Instruments bq25758AEVM Evaluation Module (EVM)

Texas Instruments bq25758AEVM Evaluation Module (EVM) is a complete evaluation system for the bq25758A IC. The bq25758AEVM has a maximum input and output of 55V and a maximum output current of 10A. The bq25758A IC is a wide voltage, bidirectional switched-mode buck-boost controller. The device offers high-efficiency power conversion with output CC-CV control over a wide voltage range. The IC has a wide input range of 4.2V to 60V and an output range of up to 60V.

The Texas Instruments bq25758AEVM does not include the EV2400 or USB2ANY interface device and does not provide any electrical isolation for the digital interfaces. EV2400 or USB2ANY must be ordered separately to evaluate the bq25758AEVM, and electrical safety considerations must be considered when interfacing between the PC and the evaluation module. When interfacing the evaluation module to the PC through digital interfaces, digital isolators with an isolation boundary are recommended.

Features

  • Input voltage range from 4.2V to 55V, and output voltage range from 0V to 55V
  • Output voltage accuracy of ±2%
  • Input and output current regulation accuracy of ±3%
  • I2C control for flexible configuration
  • USB-PD PPS support in both power directions

Required Equipment

  • Power Supplies
    • A power supply capable of supplying 40V at 8A is required
    • While this part can handle larger voltage and current, larger power levels are not necessary for this procedure
  • Load #1
    • An Eload: Kikusui PLZ164WA 0-150V, 0-33A, or equivalent
  • Meters
    • Six Fluke 75 multimeters (equivalent or better) or
    • Three equivalent voltage meters and three equivalent current meters
  • Computer
    • A computer with at least one USB port and a USB cable
  • EV2400 Communication Kit
  • Software
    • Battery Management Studio (bqStudio) Software

Applications

  • USB-PD extended power range
  • Docking stations
  • Monitors
  • Portable power supplies

Board Layout

Mechanical Drawing - Texas Instruments bq25758AEVM Evaluation Module (EVM)
Yayınlandı: 2024-09-11 | Güncellenmiş: 2024-09-24