- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Texas Instruments
- USB2ANY Interface Adaptor - TI
Texas Instruments USB2ANY Interface Adaptor
Texas Instruments USB2ANY Interface Adaptor allows a computer to control an electronic evaluation module (EVM) via a USB connection through this small dongle. Usually, certain evaluation modules cannot directly connect to the computer because of their specialized interfaces. The USB2ANY is a USB 2.0 device and supports many different interfaces such as 13 general purpose input/output (GPIO), I2C with programmable 1.5kΩ pullup resistors, SPI, UART, four 12-bit ADCs, and two 8-bit DACs. Regulated 3.3V and 5.0VDC power can be sourced to the target device up to a maximum of 300mA. Built-in current sensing and limiting circuits protect both the evaluation module and the USB2ANY from overcurrent and shorts.Features
- Support multiple protocols
- Integrate felxible defined hardware interfaces
- Provide 3.3V and 5V power supplies
- Incorporate with GUI
Kit Contents
- Main board
- USB Cable
- Edge cables
Development Tools
Texas Instruments BOOST-PSEMTHR8-097 Motherboard
The base board for the PSE Controller ecosystem.
Texas Instruments bq21088EVM Battery Charger Evaluation Module
The module is designed to evaluate the bq21088, an integrated battery-charge management IC.
Texas Instruments bq25180EVM Charger Evaluation Module (EVM)
Battery charge management IC that integrates the most common functions for wearable devices.
Texas Instruments BQ25186EVM Evaluation Module (EVM)
Designed to evaluate the BQ25186, an I2C-controlled 1A linear battery charger with a power path.
Texas Instruments bq25188EVM Battery Charger Evaluation Module
The module is designed to evaluate the bq25188, an I2C, 1A single-cell linear battery charger.
Texas Instruments bq25190EVM Evaluation Module (EVM)
An evaluation module designed for the bq25190, an integrated battery charge management IC.
Texas Instruments bq25628EVM & bq25629EVM Evaluation Modules
Facilitates the evaluation of the bq25629 & bq25629 input I²C-controlled single-cell NVDC chargers.
Texas Instruments bq25672EVM Charger Evaluation Module (EVM)
Evaluates the bq25672, an integrated switched-mode buck-battery charge management device.
Texas Instruments BQ25751EVM Evaluation Module
A complete platform for demonstrating the BQ25751 buck-boost battery charge controller.
Texas Instruments bq25790EVM Evaluation Module
A fully assembled and tested circuit for evaluating the bq25790 integrated battery charger.
Texas Instruments bq25792EVM/bq25798EVM Charger Evaluation Modules
Evaluates the bq25792/bq25798 integrated switched-mode buck-boost battery charge management devices.
Texas Instruments BQ25820EVM Evaluation Module
Provides a proven design to evaluate the BQ25820 IC buck battery charge controller.
Texas Instruments CDCDB800EVM Clock Buffer Evaluation Module
For the evaluation of the CDCDB800, an 8-output LP-HCSL, DB800ZL compliant, clock buffer.
Texas Instruments DAC8742HEVM Evaluation Module (EVM)
Easy-to-use platform for evaluating the functionality and performance of the DAC8742H.
Texas Instruments DRV10983Q1EVM Driver Evaluation Module (EVM)
Serves as a user-friendly evaluation kit to demonstrate TI's brushless motor driver, DRV10983-Q1.
Texas Instruments DS250DF410EVM Retimer Evaluation Module (EVM)
Allows for easy evaluation of the 25Gbps multi-rate 43-channel retimer, DS250DF410.
Texas Instruments DS250DF810EVM Retimer Evaluation Module (EVM)
Allows for the easy evaluation of the DS250DF810, a 25Gbps multi-rate 8-channel retimer.
Texas Instruments DS280DF810EVM Retimer Evaluation Module (EVM)
Allows for the easy evaluation of the DS280DF810, a 28Gbps multi-rate 8-channel retimer.
Texas Instruments DS280MB810EVM Repeater Evaluation Module (EVM)
Allows for easy evaluation of the 28Gbps 8-channel linear repeater with crosspoint, DS280MB810.
Texas Instruments LMH6518EVM Evaluation Module (EVM)
Designed to provide a quick setup and offer high-performance signal analysis for the LMH6518.
Texas Instruments LMX2694EPEVM Evaluation Module
Designed to evaluate the performance of LMX2694-EP, which is included on the board.
Texas Instruments LMX8410LEVM I/Q Demodulator EVM
Module is designed for evaluating the LMX8410L, a 5-10GHz downconverter.
Texas Instruments LP5860TEVM Evaluation Module
An evaluation module (EVM) to test the performance of the LP5860T LED matrix driver.
Texas Instruments LP5861TEVM Evaluation Module
Demonstrates the features of the LP5861T LED matrix driver.
Texas Instruments PSEMTHR24EVM-081 Motherboard for PSE System
One of three boards used for evaluation of TI's PSE System Firmware.
Texas Instruments TCAN1145EVM CAN Transceiver Evaluation Module
Used to evaluate the TLIN114x family of enhanced CAN FD transceivers with partial networking.
Texas Instruments TLC6A598EVM Evaluation Module (EVM)
Helps users evaluate the operation and performance of the TLC6A598.
Texas Instruments TMP4718EVM Evaluation Module
Allows users to evaluate the TMP4718 high-accuracy, low-power remote temperature sensor monitor.
Texas Instruments TMUXS7614DEVM Switch Evaluation Module (EVM)
Used to evaluate the performance of the TMUXS7614D, a 1:1 (SPST) 8-channel precision switch.
Texas Instruments TPS23881EVM-008 Daughter Card
For PoE PSE applications and features the TPS23881 IEEE 802.3bt ready PoE PSE controller.
Texas Instruments TPS23881EVM-083 Daughter Card
Features an 8 channel, IEEE 802.3bt ready PSE controller.
Texas Instruments TPS23882EVM-008 Evaluation Module
Designed to evaluate the TPS23882 8-channel, IEEE802.3bt compliant PoE PSE Controller.
Texas Instruments TPS23882EVM-084 Daughter Card
Features an 8-channel, IEEE 802.3bt ready (Type-3, 30W) 2-Pair PSE Controller.
Texas Instruments TPS55288EVM-045 Converter Evaluation Module (EVM)
Evaluates the performance of the TPS55288, a high efficiency synchronous buck-boost converter.
Texas Instruments TPS55288EVM-053 Evaluation Module
Evaluates the operation and performance of the TPS55288 Synchronous Buck-Boost Converters.
Texas Instruments TPS65218EVM-100 PMIC Evaluation Module (EVM)
Fully assembled platform for evaluating the performance of the TPS65218 power management device.
Texas Instruments TPSM8287A06BASEVM & TPSM8287A12BBSEVM Eval Modules
Features an adjustable output voltage, with 0.8% accuracy, between 0.4V and 3.35V.
Texas Instruments TPSM8287AxxxxxEVM Evaluation Modules
Designed to evaluate the TPSM8287Axx switching voltage regulators.
Texas Instruments TPSM82866 MagPack™ Evaluation Modules
To evaluate the TPSM82866AA0PRCFR & TPSM82866CA3PRCFR6A power modules in a MagPack™ package.
Texas Instruments TPSM83102EVM-125 Evaluation Module (EVM)
Used to evaluate & test the operation & functionality of the TPSM83102 buck-boost converter family.
Texas Instruments TPS8802EVM Smoke/CO Alarm Evaluation Module (EVM)
Used to evaluate the TPS8802 smoke and CO detection analog front end and power management IC.
Texas Instruments TPS8804EVM AFE Evaluation Module (EVM)
Used to evaluate the TPS8804 smoke and CO detection analog front end and power management IC.
Texas Instruments TPS929120EVM Evaluation Module
Evaluates the operation and performance of the TPS929120-Q1 LED Driver.
Texas Instruments ULC1001-DRV290XEVM Evaluation Module
Displays a two-chip solution of the ULC1001 configurable DSP controller & the DRV2901 piezo driver.
Texas Instruments ULC1001-DRV2911EVM Evaluation Module
An electrical system that activates the lens cover and discharges contaminants.
Texas Instruments BQ25858-Q1EVM Evaluation Module
A complete evaluation system for the BQ25858-Q1 ICs.
Texas Instruments LP5814/5DRLEVM Evaluation Modules
Designed to aid users in the development of the LP5814, LP5814I, LP5816, LP5815, & LP5817 drivers.
Texas Instruments TPSM8287B30LAPEVM Evaluation Module
Demonstrates the TPSM8287B30 step-down DC/DC power modules with differential remote sensing and I2C.
- Texas Instruments