Texas Instruments ULC1001-DRV2911EVM Evaluation Module
Texas Instruments ULC1001-DRV2911EVM Evaluation Module is an electrical system that activates the lens cover and discharges contaminants. The ULC system is an electromechanical system comprised of a piezo-based lens cover or lens system, housing, and the TI ULC1001-DRV2911EVM. The ULC improves visibility by efficiently clearing water, ice, and some contaminants. For some use cases, ULC eliminates the need for washer tubes, spray nozzles, or wipers.Features
- Integrate programmable cleaning modes
- Water (expelling)
- Deice (melting and expelling)
- Mud (dehydrating and expelling)
- Auto-cleaning (detecting mass and expelling)
- Custom cleaning modes
- Embedded algorithms
- Lens system calibration
- Automatic mass detection
- Power regulation
- I2C user interface
- System diagnostics
- DRV2911 fault reporting
- Lens system fault
- Transducer temperature regulation
Videos
Layout
Simplified Block Diagram
System Setup Example
Yayınlandı: 2024-07-11
| Güncellenmiş: 2024-08-12