Texas Instruments DS280DF810EVM Retimer Evaluation Module (EVM)
Texas Instruments DS280DF810EVM Retimer Evaluation Module (EVM) allows for easy evaluation of the 28Gbps retimer DS280DF810. Users must supply power and high-speed traffic to the evaluation module via Huber+Suhner 1x8 MXP connectors. Huber+Suhner cables are not included. Users can evaluate device features through the onboard Texas Instruments USB2ANY connection and evaluation module software. These features include signal detection, equalization settings, Tx output settings, EEPROM file generation, and other register features.Features
- Programmable via onboard USB2ANY and evaluation module software
- Supports data rates up to 28.4Gbps
- The evaluation module supports a single supply (2.5V or 3.3V)
Kit Contents
- DS280DF810EVM Retimer evaluation module
- Cable Mini USB 5-pin 2M 2.0
- Not included: Huber+Suhner 1x8 MXP cable
Connections
Yayınlandı: 2019-09-30
| Güncellenmiş: 2023-11-15