Texas Instruments DAC8742HEVM Evaluation Module (EVM)
Texas Instruments DAC8742HEVM Evaluation Module (EVM) is an easy-to-use platform for evaluating the functionality and performance of the DAC8742H. The DAC8740H, DAC8741H, and DAC8742H are HART®, FOUNDATION Fieldbus™, and PROFIBUS PA-compliant low-power modems designed for industrial process control and industrial automation applications. The Texas Instruments DAC8742HEVM is a complete evaluation kit with USB2ANY and evaluation software compatible with Microsoft Windows® XP 7/8/10 operating systems.Features
- Features both HART-compliant physical-layer modem and FOUNDATION Fieldbus-compliant H1 controller
- Low quiescent current
- Integrated 1.5V reference
- Selectable digital interfaces: UART/SPI
Kit Contents
- DAC8742HEVM PCB Evaluation Board
- USB2ANY
Yayınlandı: 2018-06-19
| Güncellenmiş: 2023-02-27