Texas Instruments TPS55288EVM-045 Converter Evaluation Module (EVM)

Texas Instruments TPS55288EVM-045 Converter Evaluation Module (EVM) is designed to evaluate the performance of the TPS55288, a high-efficiency synchronous buck-boost converter that integrates two 16A MOSFETs at the boost leg. The TPS55288 is optimized for converting battery or adaptor voltage into power supply rails. The evaluation module requires an appropriate I2C interface, such as the TI USB2ANY, to configure the TPS55288.

Features

  • 2.7V to 36V input voltage
  • 0.8V to 20V output voltage
  • 5A maximum output current
  • 400kHz default switching frequency

Quick Connect Overview

Chart - Texas Instruments TPS55288EVM-045 Converter Evaluation Module (EVM)
Yayınlandı: 2020-03-10 | Güncellenmiş: 2025-03-06