Texas Instruments LMX2694EPEVM Evaluation Module

Texas Instruments LMX2694EPEVM Evaluation Module is designed to evaluate the performance of LMX2694-EP, which is included on the board. The LMX2694-EP is a high-performance, wideband synthesizer that can generate any frequency from 39.3MHz to 15.1GHz without using an internal VCO doubler. The device runs from a single 3.3V supply and has integrated LDOs that eliminate the need for on-board low-noise LDOs.

The Texas Instruments LMX2694EPEVM Evaluation Module has the complete circuit for the synthesizer, optimized and tested for performance, and includes a USB programming module.

Features

  • 15GHz direct VCO output
  • 54fs RMS jitter (100Hz - 100MHz) at 8GHz carrier
  • Synchronization of output phase across multiple devices
  • Support for SYSREF
  • -55°C to +115°C operating temperature range 

Kit Contents

  • One LMX2694EPEVM board (HSDC061-001)
  • One USB2ANY (HPA665)
  • One USB cable
  • One 10-pin ribbon cable

Connection Diagram

Location Circuit - Texas Instruments LMX2694EPEVM Evaluation Module

Overview

Texas Instruments LMX2694EPEVM Evaluation Module
Yayınlandı: 2019-11-25 | Güncellenmiş: 2024-02-06