Texas Instruments DS280MB810EVM Repeater Evaluation Module (EVM)

Texas Instruments DS280MB810EVM Repeater Evaluation Module (EVM) allows for easy evaluation of the 28Gbps 8-channel linear repeater with crosspoint DS280MB810. To use this evaluation module, the user must supply power (2.5V or 3.3V) via standard banana connectors and high-speed traffic via Huber+Suhner 1x8 MXP connectors. The Huber+Suhner cable assemblies are not included in the evaluation module. Users can evaluate device features through the onboard Texas Instruments USB2ANY connection and evaluation module software. These features include equalization settings, wide-band amplitude gain settings, driver settings, EEPROM file generation, and other register features.

Features

  • Programmable via onboard USB2ANY and evaluation module software
  • Supports data rates up to 28Gbps
  • The evaluation module supports a single supply (2.5V or 3.3V)

Kit Contents

  • DS280MB810EV evaluation module
  • Shielded A Male to Mini B Male USB cable
  • Not included: Huber+Suhner 1x8 MXP cable assemblies

Block Diagram

Block Diagram - Texas Instruments DS280MB810EVM Repeater Evaluation Module (EVM)
Yayınlandı: 2019-10-29 | Güncellenmiş: 2024-01-16