Texas Instruments bq25672EVM Charger Evaluation Module (EVM)

Texas Instruments bq25672EVM Charger Evaluation Module (EVM) is used to evaluate the bq25672 device. The bq25672 is an integrated switched-mode buck-battery charge management device in HOTROD (QFN) package. It is intended for 1-series to 4-series cell Li-ion and Li-polymer batteries from 6V to 24V input with programmable 750KHz and 1500KHz switching frequency. The I2C serial interface with charging and system settings makes the Texas Instruments bq25672 a truly flexible solution.

Features

  • Easily evaluates the high-efficiency 3A switch-mode buck charger in the HOTROD (QFN) package
  • Use of USB2ANY interface to switch between charge and USB on-the-go (OTG) as well as monitor charger status and faults as well as voltages and current with an integrated analog-to-digital converter (ADC)
  • Use of an onboard USB input adapter for connecting to a USB source and either communication through D+/D– to set the default input current limit
  • Onboard test points, sense resistors, and jumpers facilitate measurement of high-efficiency and high-accuracy voltage and current regulation
  • Bi-directional blocking NFETs included for evaluating dual-input source selector, with jumpers to bypass

Kit Contents

  • bq25672EVM evaluation module
  • Kit does not include the EV2400, which is required for operation

Test Setup

Mechanical Drawing - Texas Instruments bq25672EVM Charger Evaluation Module (EVM)
Yayınlandı: 2021-05-14 | Güncellenmiş: 2022-03-11