Texas Instruments bq25758EVM Controller Evaluation Module (EVM)
Texas Instruments bq25758EVM Controller Evaluation Module (EVM) is an evaluation system for the bq25758 IC. The bq25758 IC is a buck-boost controller with a wide input range of 4.2V to 60V, a wide output voltage range of up to 60V, bi-directional capabilities, and the IC supports the full range of USB PD 3.1 EPR from 5V to 48V at 240W. The device offers high-efficiency DC/DC conversion over a wide voltage range. The device integrates all the loop compensation for the buck-boost converter, providing a high-density method with ease of use.The Texas Instruments bq25758EVM does not include the EV2400 or USB2ANY interface device and does not provide any electrical isolation for the digital interfaces. EV2400 or USB2ANY must be ordered separately to evaluate the bq25758EVM, and electrical safety considerations must be considered when interfacing between the PC and the evaluation module board. When interfacing the evaluation module to the PC through digital interfaces, digital isolators with an isolation boundary are recommended.
Features
- Input voltage range from 4.2V to 60V, and output voltage range from 0V to 60V
- Output voltage accuracy of ±2%
- Input and output current regulation accuracy of ±3%
- I2C control for flexible configuration
- USB-PD PPS support in both power directions
- Buck-Boost or Buck-only mode
Required Equipment
- Power Supplies
- A power supply capable of supplying 40V at 8A is required
- While this part can handle larger voltage and current, larger power levels are not necessary for this procedure
- Meters
- Six Fluke 75 multimeters (equivalent or better) or
- Three equivalent voltage meters and three equivalent current meters
Test Setup
Yayınlandı: 2024-06-10
| Güncellenmiş: 2024-06-17