Texas Instruments bq25872EVM-813 Charger Evaluation Module (EVM)
Texas Instruments bq25872EVM-813 Charger Evaluation Module (EVM) is a complete charger module for evaluating the bq25872. The bq25872 is a highly-integrated battery switch in WCSP package for 1 cell Li-Ion and Li-polymer batteries. The module includes test points for all signals available for testing purposes. The module also includes jumpers for different circuit configurations. The bq25872EVM-813 does not include the EV2300 or EV2400 (EV2x00) interface board. To use the module an EV2x00 interface board must be ordered separately.Features
- Input voltage range of 3V to 14V and charge current up to 7A
- Highly integrated 7A battery switch and high accuracy ADC
- Programmable protection and safety features
- Test points for all signals available for testing purposes
- Jumpers for different circuit configuration
Required Equipment
- Power Supplies
- One power supply capable of supplying 5V at 1.5A (or above) is required
- While this part can handle larger voltage and current, it is not necessary for this procedure
- Load
- A 4-quadrant supply, constant voltage < 4.5V
- A 0–20V/0–6A, > 30W system, DC electronic load and setting as constant voltage load mode or
- A Kepco loadBOP 20–5M, DC 0 to ±20V, 0 to ±5A (or higher), or equivalent
- Meters
- Six Fluke 75 multimeters, (equivalent or better) or
- Four equivalent voltage meters and two equivalent current meters
- The current meters must be capable of measuring 5A+ current
- Computer
- A computer with at least one USB port and a USB cable
- The bq2587xEVM evaluation software must be properly installed (bqStudio)
- EV2x00 Communication Kit
- The EV2x00 USB-based PC interface board
Test Setup
Yayınlandı: 2017-05-05
| Güncellenmiş: 2022-04-29