Texas Instruments bq76PL536EVM-3 Evaluation Module
Texas Instruments bq76PL536EVM-3 Evaluation Module (EVM) is designed for the bq76PL536A lithium-ion battery monitor and secondary protection IC. The evaluation module only includes bq76PL536A devices, but given the minimal difference in features, it can also be used to evaluate the Texas Instruments bq76PL536A-Q1. The evaluation module is supplied in a kit form that includes the evaluation board. It also includes the Aardvark USB-SPI adapter and connectors to make cells-to-evaluation module connections.Kit Contents
- bq76PL536EVM-3 RevX evaluation module PCB assembly
- Aardvark adapter USB to SPI (FW Rev 3.41 or later required)
- USB cable, 1m
- 3 x mating battery connector, 7 pos receptacle
- 20 x 2 pin jumpers, .025” post, 0.10” center
- CD-ROM containing software and documentation
Yayınlandı: 2017-04-26
| Güncellenmiş: 2025-03-06