Texas Instruments CC3100 Wireless Network Processor Module

Texas Instruments CC3100 Wireless Network Processor Module allows an engineer to add Wi-Fi® to a low-cost, low-power microcontroller (MCU) for Internet of Things (IoT) applications. The CC3100MOD is an FCC, IC, CE, and Wi-Fi CERTIFIED module that is part of the SimpleLink™ Wi-Fi family that dramatically simplifies the implementation of Internet connectivity. The CC3100MOD integrates all protocols for Wi-Fi and Internet, which greatly minimizes host MCU software requirements. With built-in security protocols, the CC3100MOD solution provides a robust and simple security experience. The CC3100MOD is a complete platform solution, including various tools and software, sample applications, user and programming guides, reference designs, and the TI E2E support community. The CC3100MOD is available in an LGA package that is easy to lay out with all required components, including serial flash, RF filter, crystal, and passive components fully integrated.

The Wi-Fi network processor subsystem features a Wi-Fi Internet-on-a-Chip and contains an additional dedicated Arm® MCU that completely offloads the host MCU. This subsystem includes an 802.11 b/g/n radio, baseband, and MAC with a powerful crypto engine for fast, secure Internet connections with 256-bit encryption. The CC3100MOD module supports Station, Access Point, and Wi-Fi Direct modes. The module also supports WPA2 personal and enterprise security and WPS 2.0. This subsystem includes embedded TCP/IP and TLS/SSL stacks, an HTTP server, and multiple Internet protocols. The power-management subsystem consists of an integrated DC-DC converter supporting various supply voltages. This subsystem enables low-power consumption modes such as hibernate with RTC mode, which requires approximately 7μA of current. The CC3100MOD module can connect to any 8, 16, or 32-bit MCU over the SPI or UART Interface. The device driver minimizes the host memory footprint requirements of less than 7KB of code memory and 700B of RAM memory for a TCP client application.

Features

  • The CC3100MOD is a Wi-Fi module that consists of the CC3100R11MRGC Wi-Fi network processor and power-management subsystems
  • This fully integrated module includes all required clocks, SPI Flash, and passives
  • Modular FCC, IC, and CE certifications save customer effort, time, and money
  • Wi-Fi CERTIFIED modules, with the ability to request certificate transfer for Wi-Fi Alliance members
  • Wi-Fi network processor subsystem
    • Featuring Wi-Fi internet-on-a-chip
    • Dedicated Arm MCU completely offloads Wi-Fi and internet protocols from the external microcontroller
    • Wi-Fi driver and multiple internet protocols in ROM
    • 802.11 b/g/n radio, baseband, Medium Access Control (MAC), Wi-Fi driver, and supplicant
    • TCP/IP stack
    • Powerful crypto engine for fast, secure Wi-Fi and internet connections with 256-bit AES encryption for TLS and SSL connections
    • Station, AP, and Wi-Fi direct modes
    • WPA2 personal and enterprise security
    • SimpleLink connection manager for autonomous and fast Wi-Fi connections
    • SmartConfig technology, AP mode, and WPS2 for easy and flexible Wi-Fi provisioning
  • Host interface
  • Power-management subsystem
  • Integrated DC-DC converter with a wide-supply voltage
  • Low-power consumption at 3.6V
  • Integrated components on the module
    • 40.0MHz crystal with internal oscillator
    • 32.768kHz crystal (RTC)
    • 8Mbit SPI serial Flash RF filter and passive components
  • Package and operating conditions
    • 1.27mm pitch, 63-pin, 20.5mm×17.5mm LGA package for easy assembly and low-cost PCB design
    • -20°C to 70°C operating temperature range 

Applications

  • Internet of Things (IoT)
  • Cloud connectivity
  • Home automation
  • Home appliances
  • Access control
  • Security systems
  • Smart energy
  • Internet gateway
  • Industrial control
  • Smart plug and metering
  • Wireless audio
  • IP network sensor nodes
  • Wearables

Functional Block Diagram

Block Diagram - Texas Instruments CC3100 Wireless Network Processor Module
Yayınlandı: 2019-01-31 | Güncellenmiş: 2023-06-14