Texas Instruments DLP5534PROJQ1EVM DLP® Evaluation Module (EVM)
Texas Instruments DLP5534PROJQ1EVM DLP® Evaluation Module (EVM) is an automotive projector that supports 405nm transparent window displays embedded with phosphor films. The DLP5534PROJQ1EVM speeds up development and reduces time to market by providing a high-performance projector solution complete with optics, a 405nm LED light source, and an adjustable throw distance. The projector is based on the Texas Instruments DLP5534-Q1 chipset and electronics evaluation module.Features
- 1152x576 resolution
- 2.7W optical output power
- CBM-25X-UV LED
- Adjustable throw distance to 300mm to 900mm
- 950:1 contrast ratio (FoFo)
- HDMI and OpenLDI video inputs
Kit Contents
- DLP5534-Q1 electronics evaluation module
- DLP5534-Q1 projector
- HDMI cable
Additional Resources
Contents
Board Layout
Videos
Yayınlandı: 2024-04-02
| Güncellenmiş: 2024-04-10