Texas Instruments DP83TG720-EVM-AM2 Evaluation Module (EVM)

Texas Instruments DP83TG720-EVM-AM2 Evaluation Module (EVM) is an automotive Ethernet PHY add-on board for AM2x series Arm®-Based high-performance microcontroller evaluation modules. This add-on board is ideal for initial Ethernet evaluation and prototyping using AM2x evaluation modules. DP83TG720-EVM-AM2 has a Texas Instruments DP82TG720S-Q1 1000BASE-T1 automotive Ethernet PHY with RGMII, SGMII, and a MATEnet connector. DP83TG720-EVM-AM2 is currently supported on TMDSCNCD263P and the AM263Px MCU PLUS SDK.

Features

  • DP83TG720S-Q1 1000BASE-T1 automotive Ethernet PHY with RGMII and SGMII
  • MATEnet Ethernet networking connector
  • Shielded DF40GB 48-pin connector for interfacing with Arm-Based AM2x series evaluation modules

Applications

  • Telematics control unit (TCU, TBOX)
  • Gateway and Body Control Module (BCM)
  • ADAS (LIDAR, RADAR, front camera)

Board Layout

Location Circuit - Texas Instruments DP83TG720-EVM-AM2 Evaluation Module (EVM)
Yayınlandı: 2024-10-21 | Güncellenmiş: 2024-10-29