Texas Instruments DRV425EVM Evaluation Module (EVM)
Texas Instruments DRV425EVM Evaluation Module (EVM) is an evaluation platform for the DRV425, a complete analog front end IC and coil driver for open loop magnetic field sensing applications. The DRV425EVM allows the user to explore all the features of the DRV425 device.Features
- Integrated fluxgate in a 4mm x 4mm package
- Internal or external reference capabilities
- Flexible filter bandwidth settings
- Error and over range flag access
- Enables overall sensor accuracy <0.1%, best in its class
Additional Resources
Yayınlandı: 2015-12-02
| Güncellenmiş: 2023-10-27