Texas Instruments DRV8161EVM Driver Evaluation Module (EVM)
Texas Instruments DRV8161EVM Driver Evaluation Module (EVM) is a 30A, three-phase brushless DC drive stage using three DRV8161 gate drivers for spinning BLDC motors. The Texas Instruments DRV8161EVM allows quick evaluation of the DRV8161 device, which spins a BLDC motor with trapezoidal commutation and control.Features
- For use in 12V, 24V and 48V BLDC motor drive systems with 30A max current
- 16mA to 1A source and 32mA to 2A sink current settings
- Three low-side current shunt amplifiers (one integrated into each DRV8161)
- Parallel MOSFET drive stage
Applications
- Servo drives
- Industrial and collaborative robot
- Industrial mobile robot (AGV/AMR)
- Linear motor transport systems
- Drones
- E-bikes, e-scooters, and e-mobility
- Industrial and appliance fans and pumps
- 12V, 24V and 48V automotive BLDC motor drives
Kit Contents
- DRV8161EVM evaluation module
- LAUNCHXL-F280049C is required but must be ordered separately
Board Layout
Yayınlandı: 2025-03-11
| Güncellenmiş: 2025-03-18