Texas Instruments DRV8251EVM Evaluation Module

Texas Instruments DRV8251EVM Evaluation Module is designed for easy evaluation of the DRV8251 motor driver. This evaluation module is programmed and configured to work immediately and begin spinning motors right away. The DRV8251 device operates at 4.5V to 48V voltage range and is capable of driving up to 3.7A. This module allows easy control of the DRV8251 without the need for a GUI. The DRV8251EVM module comes equipped with two potentiometers that allow for adjustment of the control signal duty cycle.

Features

  • 4.5V to 48V operating voltage range
  • Up to 3.7A motor peak current
  • Designed to evaluate DRV8251 motor driver
  • Precise control signal duty cycle adjustment via potentiometers
  • Support external MCU control of the DRV8251
Yayınlandı: 2022-04-12 | Güncellenmiş: 2022-05-11