Texas Instruments DRV8334EVM Evaluation Module
Texas Instruments DRV8334EVM Evaluation Module is designed to evaluate a 30A, 3-phase brushless gate driver. The DRV8334 device spins a BLDC motor with trapezoidal commutation and control. The C2000™ LaunchPad™ development kit (LAUNCHXL-F280049C) is used to control the DRV8334 and monitor and report faults. The DRV8334EVM evaluation module offers an enhanced smart gate drive for optimized MOSFET slew rate control. This evaluation module supports up to 30A of motor current operation. The DRV8334EVM module is ideal for cordless gardens, power tools, lawnmowers, Brushless-DC (BLDC) motors, E-bikes, e-scooters, e-mobility, pumps, drones, industrial and logistics robots, and RC toys.Features
- 4.5V to 60V operation with support for 12V/24V applications
- 100% duty cycle PWM control, with 1A/2A peak gate drive
- 40+ configurable IDRIVE steps for fine slew rate tuning
- 3x integrated CSAs with low input offset drift
Applications
- Cordless garden, power tools, and lawnmowers
- Brushless-DC (BLDC) motor modules and PMSM
- Fans, pumps, and servo drives
- E-bikes, e-scooters, and e-mobility
- Cordless vacuum cleaners
- Drones, industrial and logistics robots, and RC toys
Yayınlandı: 2024-02-07
| Güncellenmiş: 2024-02-19