Texas Instruments DRV8351EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8351EVM Driver Evaluation Module (EVM) is used to evaluate the DRV8351. The DRV8351 is a gate driver IC for three-phase motor drive applications. It provides three high-accuracy trimmed and temperature-compensated half-bridge drivers, each capable of driving high-side and low-side N-type MOSFETs.

Along with the DRV8351 hardware, the TMS320F280049C microcontroller-based board has reference software that sends necessary signals to the Texas Instruments DRV8351 to spin a 3-phase brushless-DC motor. GuiComposer software allows users to program settings, enable the motor to spin, and monitor the system from fault conditions.

Features

  • 6V to 40V operation, 30A peak H-bridge output current
  • Onboard CSAs for three-phase low-side current measurement
  • Onboard buck for GVDD generation and device internal bootstrap diodes
  • Supply LEDs, fault LEDs, and temperature sensor for user feedback
  • C2000 (LAUNCHXL-F280049C) sensored trapezoidal firmware available

Applications

  • E-bikes, e-scooters, e-mobility
  • Fans, pumps, and servo drives
  • Brushless-DC (BLDC) motor modules and PMSM
  • Cordless garden, power tools, lawnmowers
  • Cordless vacuum cleaners
  • Drones, robotics, and RC toys
  • Industrial and logistics robots

Kit Contents

  • DRV8351EVM evaluation module
  • Evaluation module disclaimer read me

Board Layout

Texas Instruments DRV8351EVM Driver Evaluation Module (EVM)
Yayınlandı: 2025-03-11 | Güncellenmiş: 2025-03-18