Texas Instruments DRV84xxPEVM Driver Evaluation Module (EVM)

Texas Instruments DRV84xxPEVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV84xxP device. The DRV84xxP devices are integrated motor-driver solutions for bipolar stepper motors. The device combines two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV84xxP devices can be powered with a supply voltage from 4.5 to 33V. A simple PWM control interface allows an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune ripple control, or smart tune dynamic decay current regulation scheme.

Features

  • 4.5V to 33V operating voltage range
  • Up to 2.5A peak current
  • A simple PWM input interface
  • Integrated current sense
  • Smart tune technology

Applications

  • Printers and scanners
  • 3D printers
  • ATM and money-handling machines
  • Textile and sewing machines
  • Stage lighting equipment
  • CCTV, security, and dome cameras
  • Office and home automation
  • Factory automation and robotics
  • Major and small home appliances
  • Vacuum, humanoid, and toy robotics
  • Medical applications

Board Layout

Mechanical Drawing - Texas Instruments DRV84xxPEVM Driver Evaluation Module (EVM)
Yayınlandı: 2020-11-18 | Güncellenmiş: 2024-10-09