Texas Instruments DS320PR810-SMP-EVM Redriver Evaluation Module
Texas Instruments DS320PR810-SMP-EVM Redriver Evaluation Module (EVM) features one DS320PR810 linear redriver that routes the redriver channels 0-3 to SMP connectors. The DS320PR810-SMP-EVM evaluation modules provide a complete high-bandwidth platform for evaluating the signal conditioning features of the Texas Instruments DS320PR810 octal-channel PCI-Express 5.0 linear redriver. The evaluation board can be used for electrical testing and performance evaluation of the high-speed differential signals interfacing directly to test equipment via the SMP connector interface.Features
- SMP connector interface on high-speed signal channels 0-3
- Linear equalization for seamless support of link training and PCIe channel extension
- CTLE boosts up to 24dB at 16GHz
- Programmable device configuration through GPIO or I2C
- –40°C to 85°C industrial temperature range
- Flow-through layout in 5.5mm × 10mm, 64-pin, leadless WQFN 0.4mm pitch package
Applications
- PCI Express Gen-1, 2, 3, 4 and 5
- High-speed interfaces up to 32Gbps
- Enterprise server motherboard, workstation
- Enterprise storage
- Enterprise add-in card, end-point
Board Layout
Yayınlandı: 2022-04-26
| Güncellenmiş: 2023-01-23