Texas Instruments IWR6843ISK-ODS mmWave Sensor Evaluation Module
Texas Instruments IWR6843ISK-ODS mmWave Sensor Evaluation Module features a short-range antenna with a wide field of view (FoV), permitting direct connectivity to the mmWave sensors carrier card platform (MMWAVEICBOOST). The Evaluation Module contains a 60GHz mmWave radar transceiver and antenna etched on the Rogers board. The board allows access to point-cloud data through a USB interface and raw analog-to-digital converter (ADC) data through a 60-pin high-speed connector.The IWR6843ISK-ODS supports standard mmWave tools and software, including mmWave studio (MMWAVE-STUDIO) and the mmWave software development kit (MMWAVE-SDK). The IWR6843ISK-ODS combined with the MMWAVEICBOOST (sold separately) can interface with the MCU LaunchPad™ development kit ecosystem. The Texas Instruments IWR6843ISK-ODS requires a separate external power supply complying with applicable regional safety standards.
Features
- 60GHz mmWave sensor
- Four receive (RX) and three transmit (TX) antenna
- 120° Azimuth FoV
- 120° Elevation with approximately 12m range
- Direct interface with MMWAVEICBOOST
- Supports 60-pin high-speed interface for host-controlling interface
- The module is capable of having onboard power-management IC (PMIC), power-consumption monitoring, and temperature sensor
Kit Contents
- IWR6843ISK-ODS plug-in module
- Plain washers
- Phillips flat-head screw (M3 16mm length)
- Hex nut (steel M3x0.5)
- Hex standoff (aluminum M3 5mm length)
- Quick-start guide
- Warranty card (disclaimer sheet)
Layout
Yayınlandı: 2019-03-13
| Güncellenmiş: 2024-05-20