Texas Instruments LM36923HEVM White LED Driver Evaluation Module

Texas Instruments LM36923HEVM White LED Driver Evaluation Module (EVM) is designed to evaluate the LM36923H fully. The LM36923H is a highly efficient triple-string white LED backlight driver. The LM36923HEVM consists of the LM36923H with three strings of 13 white LEDs. Configuration jumpers provide a wide range of LED string configurations. The LED string current can be verified by measuring each LED string's voltage drop across 10Ω resistor. The Texas Instruments LM36923HEVM comes with a USB2ANY interface and GUI for out-of-the-box evaluation.

Features

  • Individual string configuration allows easy evaluation of string mismatch
  • LED string-current measurement across 10Ω resistor in each string
  • LED string disconnect jumper allows quick verification of OVP voltages or total LED string-current measurement
  • External PWM input provided by USB2ANY interface enables quick verification of all operational modes

Board Layout

Mechanical Drawing - Texas Instruments LM36923HEVM White LED Driver Evaluation Module
Yayınlandı: 2016-05-04 | Güncellenmiş: 2022-03-11