Texas Instruments LM5169PEVM Converter Evaluation Module (EVM)
Texas Instruments LM5169PEVM Converter Evaluation Module (EVM) evaluates the LM5169P, a 115V DC-DC buck regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The evaluation module operates over a wide input voltage range of 20V to 115V to provide a regulated 12V output at up to 0.650A with a 500kHz switching frequency. The output voltage is adjustable using an external resistor divider and has better than 1.5% set-point accuracy. The Texas Instruments LM5169PEVM design uses the LM5169PNGUR synchronous buck converter with a wide duty-cycle range, wide input voltage range, integrated high-side and low-side power MOSFETs, advanced overcurrent protection and precision enable.Features
- Wide input voltage range from 20V to 115V
- Fixed 3ms soft start
- COT mode control architecture
- Peak and valley current-limit protection
- PFM mode for light load efficiency
- WSON package for small solution size
Applications
- Communications - brick power module
- Industrial battery pack (≥10 S)
- Battery pack - e-bike, e-scooter, LEV
- Factory automation - PLC
- Motor drives - BLDC
- Grid infrastructure - solar
Test Setup
Board Layout
Yayınlandı: 2025-03-27
| Güncellenmiş: 2025-04-06