Texas Instruments LMR36503MSCEEVM Evaluation Module

Texas Instruments LMR36503MSCEEVM Evaluation Module is designed to quickly and easily demonstrate the LMR36503E-Q1 regulator. The LMR36503E-Q1 is a 65V DC/DC, 0.3A buck regulator with synchronous rectification that accomplishes high conversion efficiency in a small footprint.

The TI LMR36503MSCEEVM Evaluation Module operates over a wide input voltage range of 5.5V to 65V to deliver a regulated 5V output up to 0.3A load at 2.2MHz switching frequency. The LMR36503MSCEEVM supports output voltage regulation accuracy better than 1.5% at full load and is adjustable by employing an external resistor divider.

Features

  • 5.5V to 65V Input voltage range
  • 12V Output voltage
  • 0 to 0.3A Load current
  • 2.2MHz Switching frequency
  • Adjustable output voltage
  • External synchronization capability
  • Internal spread spectrum capability
  • Selectable pulse-frequency modulation or forced pulse-width modulation at light-load
  • Supports operation up to 150°C ambient
  • Supports other variants of the IC by replacing some components

Applications

  • Advanced driver assistance systems (ADAS)
  • Body electronics and lighting
  • Infotainment and cluster

Kit Contents

  • LMR36503E-Q1 evaluation module (LMR36503MSCEEVM) that includes the LMR36503MSCERPERQ1
  • EVM Disclaimer Read Me

Board Connections

Location Circuit - Texas Instruments LMR36503MSCEEVM Evaluation Module

Layout

Texas Instruments LMR36503MSCEEVM Evaluation Module
Yayınlandı: 2024-08-10 | Güncellenmiş: 2025-03-05