Texas Instruments LP8756xQ1EVM Evaluation Module (EVM)

Texas Instruments LP8756xQ1EVM Evaluation Module (EVM) is designed to quickly and easily demonstrate the LP8756xQ1 high-performance, multi-phase step-down converter. The LP8756xQ1 converter is specified to meet the power management requirements of the latest applications processors and platform needs in automotive infotainment and cluster applications and also in automotive camera power applications. The TI LP8756xQ1 can be used in five different output configurations.

Features

  • Software controller
  • USB-TO-I2C interface supports a 3.4MHz clock rate on the I2C bus
  • Output current measurement and status indicators versatile GUI
  • The console application allows running scripts, and the application can execute user-specified scripts
  • Convenient test points for all I/O's

Kit Contents

  • LP8756xQ1 evaluation board
  • USB cable

Configuration Chart

Chart - Texas Instruments LP8756xQ1EVM Evaluation Module (EVM)

Overview

Texas Instruments LP8756xQ1EVM Evaluation Module (EVM)
Yayınlandı: 2020-06-17 | Güncellenmiş: 2024-06-25