Texas Instruments LP875701Q1EVM Evaluation Module

Texas Instruments LP875701Q1EVM Evaluation Module is configured to evaluate the operation of the integrated circuit LP875701-Q1. The LP875701-Q1 is a high-performance, multiphase step-down converter with integrated switches designed to meet current processors' and platforms' power management requirements in various automotive power applications. The Texas Instruments LP875701Q1EVM Evaluation Module features a software controller, versatile GUI, USB-TO-I2C interface, and test points for all I/O's.

Features

  • Software controller
  • USB-TO-I2C interface supports 3.4MHz clock rate on the I2C bus
  • Versatile GUI: Output current measurement and status indicators
  • The console application allows running scripts
  • The application can execute user-specified scripts
  • Convenient test points for all I/O’s

Layout

Chart - Texas Instruments LP875701Q1EVM Evaluation Module

Configuration

Chart - Texas Instruments LP875701Q1EVM Evaluation Module
Yayınlandı: 2019-02-20 | Güncellenmiş: 2023-07-17