Texas Instruments LP8770Q1EVM Evaluation Module
Texas Instruments LP8770Q1EVM Evaluation Module helps designers evaluate the operation and performance of the latest processor and platform requirements in automotive camera and radar applications. The device is controlled by a USB-TO-I²C serial interface that supports Standard (100kHz), Fast (400kHz), Fast+ (1MHz), and High-Speed (3.4MHz) clock rates. The LP8770Q1EVM offers two step-down DC-DC converters and two linear regulators with a general-purpose digital output signal, providing convenient test points for all I/O's.Features
- Software controller
- USB-TO-I²C interface supports Standard (100kHz), Fast (400kHz), Fast+ (1MHz), and High-Speed (3.4MHz) clock rate on the I²C bus
- Versatile GUI with output current measurement and status indicators
- The console application allows running scripts, the application can execute user-specified scripts
- Convenient test points for all I/O's
Board Layout
Yayınlandı: 2018-09-21
| Güncellenmiş: 2025-03-05