Texas Instruments OPAx314/OPAx314-Q1 3MHz Op Amps
Texas Instruments OPAx314/OPAx314-Q1 3MHz Operational Amplifiers (op amps) are a new generation of low-power, general-purpose CMOS amplifiers. Rail-to-rail input and output swings, low quiescent current (150µA typ at 5.0VS) combined with a wide bandwidth of 3MHz, and very low noise (14nV/√Hz at 1kHz) make these TI devices ideal for use in a variety of battery-powered applications that require a good balance between cost and performance. The low input bias current supports applications with mega-ohm source impedances. The OPAx314-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Low IQ: 150µA/ch
- Wide Supply Range: 1.8V to 5.5V
- Low Noise: 14nV/√Hz at 1kHz
- Gain Bandwidth: 3MHz
- Low Input Bias Current: 0.2pA
- Low Offset Voltage: 0.5mV
- Unity-Gain Stable
- Internal RF/EMI Filter
- Extended Temperature Range: -40°C to +125°C
Applications
- Battery-Powered Instruments
- Consumer, Industrial, Medical
- Notebooks, Portable Media Players
- Photodiode Amplifiers
- Active Filters
- Remote Sensing
- Wireless Metering
- Handheld Test Equipment
Datasheets
Performance Diagram
Yayınlandı: 2012-04-24
| Güncellenmiş: 2020-12-21