Texas Instruments OPAMPEVM-PDIP Evaluation Board

Texas Instruments OPAMPEVM-PDIP Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps. The evaluation module board design allows many different circuits to be constructed easily and quickly. The board has three separate circuit development areas that can be snapped apart and separated. The Texas Instruments OPAMPEVM-PDIP supports PDIP-8, PDIP-14, and PDIP-16 packages.

Features

  • Simplified evaluation of surface mount op-amps
  • Easy and quick construction
  • Three separate circuit development areas
  • Supports PDIP-8, PDIP-14, and PDIP-16 packages
Yayınlandı: 2019-08-26 | Güncellenmiş: 2023-10-26