Texas Instruments OPAx192/OPAx192-Q1 Rail-to-Rail Precision Op-Amps

Texas Instruments OPAx192/OPAx192-Q1 Rail-to-Rail Precision Operational Amplifiers are the new generation of 36V, e-trim operational amplifiers. These devices offer outstanding dc precision and ac performance, including rail-to-rail input/output, low offset (±5μV, typical), low offset drift (±0.2μV/°C, typical), and 10MHz bandwidth. Unique features such as differential input-voltage range to the supply rail, high output current, and high capacitive load drive of up to 1nF, and high slew rate make the OPAx192 a robust, high-performance operational amplifier for high-voltage industrial applications. The OPAx192-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • ±5μV low offset voltage 
  • ±0.2μV/°C low offset voltage drift
  • 5.5nV/√Hz at 1kHz low noise
  • 10MHz GBW (G=100) bandwidth
  • 20V/μs slew rate 
  • Low Quiescent current: 1mA per amplifier quiescent current

Applications

  • High-resolution ADC driver amplifiers
  • Multiplexed data-acquisition systems
  • SAR ADC reference buffers
  • Programmable Logic Controllers (PLCs)
  • Test and measurement equipment
  • High-side and low-side current sensing
  • High precision comparator

Functional Diagram

Block Diagram - Texas Instruments OPAx192/OPAx192-Q1 Rail-to-Rail Precision Op-Amps
Yayınlandı: 2014-01-29 | Güncellenmiş: 2023-04-03