Texas Instruments PLC010935BP BoosterPack™ Plug-In Module
Texas Instruments PLC010935BP BoosterPack™ Plug-In Module offers an orderable version of the TIDA-010935 reference design. The PLC010935BP pairs with the MSPM0G3507 LaunchPad™ development kit for 80MHz Arm® Cortex®-M0+ MCU to allow powerline communication (PLC) implementing the UART to PLC THVD8000 and the THS6222 line driver.Features
- OOK modulation with four selectable modulating frequencies of 125kHz, 500kHz, 2MHz, and 5MHz
- Built-in current limit protection and reverse polarity protection using TI eFuse
- Space reduction through the usage of the same communication line for both receiving and transmitting
- BoosterPack plug-in module design compatible with multiple microcontroller families, including Arm Cortex-M0+ MCU and C2000 real-time MCU
Layout
Yayınlandı: 2024-07-09
| Güncellenmiş: 2024-10-18