Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Pos-AND Gates
Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Positive-AND Gates perform the Boolean function Y = A • B in positive logic. These devices have a 2V to 6V supply voltage and an -40C to 85C operating temperature. The Texas Instruments SN74AC08-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V VCC operation
- Inputs accept voltages up to 6V
- Max tpd of 7.5ns at 5V
Applications
- Digital logic circuits
- LED driving
- Digital signal processing
- Control and automation
- Alternative line driver
Additional Resources
- SN74AC08 Datasheet
- SN74AC08-Q1 Datasheet
- Application Note: Designing With Logic
- Application Note: Implications of Slow or Floating CMOS Inputs
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- Application Note: Using High-Speed CMOS and Advanced CMOS in Systems With Multiple VCC
- Selection Guide: Logic Guide
- User Guide: LOGIC Pocket Data Book
Functional Block Diagram
Yayınlandı: 2025-04-30
| Güncellenmiş: 2025-07-31