- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Texas Instruments
- 14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM) - TI
Texas Instruments 14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM)
Texas Instruments 14-24-NL-LOGIC-EVM Logic Evaluation Module (EVM) is a generic evaluation module developed to support any logic or translation device with a BQA, BQB, RGY (14-24 pin), RSV, RJW, or RHL package. The printed circuit board can be broken into nine sections, with each section supporting various packages indicated on the board. The Texas Instruments 14-24-NL-LOGIC-EVM Evaluation Module allows the user flexibility when evaluating leaded Logic devices.Features
- Multiple package support (nine total)
- Breadboard compatible
- Easy-to-use, Flexible evaluation
- Support for both single-supply and dual-supply devices
- The small form factor for system integration
Kit Contents
- 12-24-LOGIC-EVM evaluation module
- Twelve headers - 12 positions, 100mil (2.54mm), thru-hole
- Four red test thru-hole test points
- Four black test thru-hole test points
Board Layout
Related Products
Texas Instruments CD74AC138 3-to-8 Line Decoders/Demultiplexers
These are designed for high-performance memory-decoding and data-routing applications.
Texas Instruments CD74AC238 3-to-8 Line Decoders/Demultiplexers
These are designed for high-performance memory-decoding and data-routing applications.
Texas Instruments SN74AC04/SN74AC04-Q1 Hex Inverters
These devices contain six independent inverters and perform the Boolean function Y = A.
Texas Instruments SN74AC08/SN74AC08-Q1 Quad 2-Input Pos-AND Gates
These devices perform the Boolean function Y = A • B in positive logic.
Texas Instruments SN74AC16/SN74AC16-Q1 Hex Schmitt-Trigger Inverters
These devices contain six independent inverters with Schmitt-trigger inputs and open-drain outputs.
Texas Instruments SN74AC138-Q1 3-to-8 Line Inverting Decoders/Demuxs
Contains a three-to-eight decoder with two active low-output strobes and one standard output strobe.
Texas Instruments SN74AC164-Q1 8-Bit SIPO Shift Registers
Contains an 8-bit shift register with AND-gated serial inputs and an asynchronous clear (CLR) input.
Texas Instruments SN74AC245/SN74AC245-Q1 Octal Bus Transceivers
These devices are designed for asynchronous two-way communication between data buses.
Texas Instruments SN74AC573/SN74AC573-Q1 D-Type Transparent Latch
Features 3-state outputs that drive highly capacitive or relatively low-impedance loads.
Texas Instruments SN74AC7541/SN74AC7541-Q1 Octal Buffers
Used in level-shifting using open-drain outputs and to drive an indicator LED.
Texas Instruments SN74AC8541/SN74AC8541-Q1 Octal Buffers/Drivers
Used to hold a signal during controller reset and eliminate slow or noisy input signals.
Texas Instruments SN74AC3G99/SN74AC3G99-Q1 Multi-Function Gate
This device contains three independent configurable logic gates with three-state outputs.
Texas Instruments CD74ACT138 3-to-8 Line Decoders/Demultiplexers
These are designed for high-performance memory-decoding and data-routing applications.
Texas Instruments SN74AC238-Q1 3-to-8 Line Inverting Decoders/Demuxs
Contains a three-to-eight decoder with one standard output strobe and two active low-output strobes.
Texas Instruments SN74ACT138-Q1 3-to-8 Line Inverting Decoders/Demux
Contains a three-to-eight decoder with one standard output strobe and two active low-output strobes.
Texas Instruments SN74ACT164-Q1 8-Bit SIPO Shift Registers
Contains an 8-bit shift register with asynchronous clear (CLR) input and AND-gated serial inputs.
Texas Instruments SN74AC165/SN74AC165-Q1 8-Bit Shift Registers
Devices have a serial data input, standard and inverted serial outputs, and a clock inhibit input.
Texas Instruments SN74ACT174-Q1 Hex D-Type Flip-Flops
Six D-type flip-flops with shared active-low clear (CLR) and rising-edge triggered (CLK) inputs.
Texas Instruments SN74ACT238/SN74ACT238-Q1 3-to-8 Decoder/Demux
The device includes one standard output strobe (G2) and two active low output strobes (G1 and G0).
Texas Instruments SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver
Improves the performance and density of 3-state memory address drivers and clock drivers.
Texas Instruments SN74ACT245/SN74ACT245-Q1 Octal Bus Transceivers
Devices are designed for asynchronous two-way communication between data buses.
Texas Instruments SN74ACT8541/SN74ACT8541-Q1 Eight-Channel Buffers
Each device contains eight independent buffers with 3-state outputs and Schmitt-trigger outputs.
Texas Instruments SN74ACT3G99/SN74ACT3G99-Q1 Multi-Function Gate
This device contains three independent configurable logic gates with three-state outputs.
Texas Instruments SN74AHC08/SN74AHC08-Q1 Quad 2-Input AND Gates
These devices perform the Boolean function Y = A • B or Y = A + B in positive logic.
Texas Instruments SN74AHC125/SN74AHC125-Q1 Quad Bus Buffer Gates
Devices are quadruple bus buffer gates with independent line drivers with 3-state outputs.
Texas Instruments SN74AHC138/SN74AHC138-Q1 3-to-8 Line Decoder/Demux
For data-routing and memory-decoding applications that require very short propagation-delay times.
Texas Instruments SN74AHC139/SN74AHC139-Q1 2-to-4 Line Decoder/Demux
For data-routing and memory-decoding applications that require very short propagation-delay times.
Texas Instruments SN74AHC157/SN74AHC157-Q1 2-to-1 Data Selector/Mux
The devices are designed for 2V to 5.5V VCC operation and feature a common strobe (G) input.
Texas Instruments SN74AHC164/SN74AHC164-Q1 8-Bit Shift Registers
Shift registers that have AND-gated serial inputs and an asynchronous clear (CLR) input.
Texas Instruments SN74AHC238/SN74AHC238-Q1 3-To-8 Line Decoder/Demux
A 3-to-8 decoder with one standard output strobe (G2) and two active low output strobes (G1 and G0).
Texas Instruments SN74AHC245/SN74AHC245-Q1 Octal Bus Transceiver
These devices are designed for asynchronous two-way communication between data buses.
Texas Instruments SN74AHC257/SN74AHC257-Q1 2-To-1 Line Data Sel/Mux
These devices are quad 2-input data selector/multiplexers with 3-state outputs.
Texas Instruments SN74AHC32/SN74AHC32-Q1 2-Input Positive-OR Gates
These devices perform the Boolean function Y = A × B or Y = A + B in positive logic.
Texas Instruments SN74AHC74/SN74AHC74Q-Q1 D-Type Flip-Flops
These devices are dual positive-edge-triggered D-type flip-flops.
Texas Instruments SN74AHCT02/SN74AHCT02-Q1 2-Input Pos-NOR Gates
These devices perform the Boolean function Y = A × B or Y = A + B in positive logic.
Texas Instruments SN74AHCT04 Hex Inverters
These devices contain six independent inverters and perform the Boolean function Y = A.
Texas Instruments SN74AHCT32/SN74AHCT32-Q1 2-Input Positive-OR Gates
The device performs the Boolean logic Y = A × B or Y = A + B in positive logic.
Texas Instruments SN74AHCT74/SN74AHCT74-Q1 Dual D-Type Flip-Flops
These devices are dual positive-edge-triggered devices with clear and preset.
Texas Instruments SN74AHCT86 Quad 2-Input Exclusive OR Gates
These devices perform the Boolean function Y = A × B or Y = AB + A B in positive logic.
Texas Instruments SN74AHCT164/SN74AHCT164-Q1 8-Bit Shift Registers
These devices have AND-gated serial inputs and an asynchronous clear (CLR) input.
Texas Instruments SN74AHCT245/SN74AHCT245-Q1 Octal Bus Transceivers
The device is designed for asynchronous two-way communication between data buses.
Texas Instruments SN74AHCT257/SN74AHCT257-Q1 Quad Data Selector/Mux
The 3-state outputs can interface with and drive data lines of bus-organized systems.
Texas Instruments SN74AHCT594/SN74AHCT594-Q1 8-Bit Shift Registers
The device contains an 8-bit SIPO shift register that feeds an 8-bit D-type storage register.
Texas Instruments SN74AHCT595/SN74AHCT595-Q1 8-Bit Shift Registers
An 8-bit serial-in, parallel-out shift register that provides an 8-bit D-type storage register.
Texas Instruments SN74AVC4T245/SN74AVC4T245-Q1 Bus Transceiver
Device uses two separate configurable power-supply rails to track VCCA or VCCB.
Texas Instruments SN74AVC4T774/SN74AVC4T774-Q1 Bus Transceiver
Device uses two separate configurable power-supply rails to track VCCA or VCCB.
Texas Instruments SN74AVC8T245/SN74AVC8T245-Q1 Bus Transceiver
The device is an 8-bit, non-inverting bus transceiver using two configurable power-supply rails.
Texas Instruments SN74AVCH4T245/SN74AHCH4T245-Q1 Bus Transceiver
Non-inverting bus transceiver that uses two separate configurable power-supply rails.
Texas Instruments SN74AVCH8T245 8-Bit Noninverting Bus Transceivers
These devices use two separate configurable power-supply rails.
Texas Instruments SN74HCS00/SN74HCS00-Q1 2-Input NAND Gate
Contains four independent 2-input NAND Gates with Schmitt-trigger inputs.
Texas Instruments SN74HCS02/SN74HCS02-Q1 2-Input NOR Gate
Contains four independent 2-input NOR Gates with Schmitt-trigger inputs.
Texas Instruments SN74HCS04/SN74HCS04-Q1 Hex Inverter
Contains six independent Inverters with Schmitt-trigger inputs.
Texas Instruments SN74HCS08/SN74HCS08-Q1 2-Input Positive-AND Gate
Contains four independent 2-input AND Gates with Schmitt-trigger inputs.
Texas Instruments SN74HCS14/SN74HCS14-Q1 Hex Inverter
Contains six independent Inverter with Schmitt-trigger inputs.
Texas Instruments SN74HCS32/SN74HCS32-Q1 2-Input OR Gate
Contains four independent 2-input OR Gates with Schmitt-trigger inputs.
Texas Instruments SN74HCS138/SN74HCS138-Q1 Decoder/Demultiplexer
3-to-8 decoder with one standard output strobe (G2) and two active-low output strobes (G1 and G0).
Texas Instruments SN74HCS594/SN74HCS594-Q1 8-Bit Shift Register
Contains 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register.
Texas Instruments SN74HCS86/SN74HCS86-Q1 2-Input XOR Gate
Contains four independent 2-input XOR Gates with Schmitt-trigger inputs.
Texas Instruments SN74HCT245 Octal Bus Transceivers
Devices are designed for asynchronous two-way communication between data buses.
Texas Instruments SN74LV74A/SN74LV74A-Q1 Dual D-Type Flip-Flops
These devices are positive-edge-triggered D-type flip-flops designed for 2V to 5.5V VCC operation.
Texas Instruments SN74LV125AT Quad Bus Buffer Gates
These devices have independent line drivers with 3-state outputs.
Texas Instruments SN74LV138A/SN74LV138A-Q1 Decoders/Demultiplexers
3-line to 8-line decoders/demultiplexers designed for 2V to 5.5V VCC operation.
Texas Instruments SN74LV244A/SN74LV244A-Q1 Octal Buffer/Line Driver
Devices are organized as two 4-bit line drivers with separate output-enable (OE) inputs.
Texas Instruments SN74LV245A Octal Bus Transceivers
Devices are designed for asynchronous two-way communication between data buses.
Texas Instruments SN74LV4040x 12-Bit Asynchronous Binary Counters
Each of these counters has the outputs of all stages available externally.
Texas Instruments SN74LV273A/SN74LV273A-Q1 Octal D-Type Flip-Flop
Designed for 2V to 5.5V VCC operation and supports mixed-mode voltage operation on all ports.
Texas Instruments SN74LV3T97-EP Configurable Multi-Function Gates
Each device has eight patterns of 3-bit input to determine the output state.
Texas Instruments SN74LV3T98-EP Configurable Multi-Function Gates
Each device has eight patterns of 3-bit input to determine the output state.
Texas Instruments SN74LV4T02-EP Four-Channel Two-Input NOR Gate
Four independent 2-input NOR gates with extended voltage operation to allow for level translation.
Texas Instruments SN74LV4T86-EP Four-Channel Two-Input XOR Gate
The device contains four independent 2-input XOR Gates with Schmitt-trigger inputs.
Texas Instruments SN74LV6T17/SN74LV6T17-Q1 Hex Buffers
Each device contain six independent buffers with Schmitt-trigger inputs.
Texas Instruments SN74LV8T138-EP 3-to-8 Line Decoder/Demultiplexer
These devices have two active low-output strobes (G1 and G0) and one standard-output strobe (G2).
Texas Instruments SN74LV8T139-EP 2-to-4 Line Decoder/Demultiplexer
This device contains two 2-to-4 decoders with one active low-output strobe (G).
Texas Instruments SN74LV8T151-EP Data Selector/Multiplexer
This device provides full binary decoding to select one of eight data sources.
Texas Instruments SN74LV8T157-EP Data Selectors/Multiplexers
These devices contain four data selectors/multiplexers to select one of two data sources.
Texas Instruments SN74LV8T164/SN74LV8T164-Q1 Shift Register
Contains an 8-bit shift register with asynchronous clear (CLR) input and AND-gated serial inputs.
Texas Instruments SN74LV8T165/SN74LV8T165-Q1 8-Bit Shift Registers
Parallel- or serial-in, serial-out 8-bit shift register that has two modes of operation.
Texas Instruments SN74LV8T594/SN74LV8T594-Q1 Shift Registers
Each device contains an 8-bit, serial-in, parallel-out shift register.
Texas Instruments SN74LV8T595/SN74LV8T595-Q1 8-Bit Shift Registers
Comprises an 8-bit, serial-in, parallel-out shift register with 8-bit D-type storage.
Texas Instruments SN74LV8T596/SN74LV8T596-Q1 8-Bit Shift Register
This device contains an 8-bit SIPO shift register that feeds an 8-bit D-type storage register.
Texas Instruments SN74LVC00A/SN74LVC00A-Q1 2-Input Pos-NAND Gates
These devices perform the Boolean function Y = A • B or Y = A + B in positive logic.
Texas Instruments SN74LVC02A/SN74LVC02A-Q1 4-Ch 2-Input NOR Gates
In positive logic, the device performs the Boolean function Y = A + B or Y = A • B.
Texas Instruments SN74LVC08A/SN74LVC08A-Q1 Quad 2-Input Pos-AND Gate
The device performs the Boolean function Y = A • B or Y = A + B in positive logic.
Texas Instruments SN74LVC11A/SN74LVC11A-Q1 Triple 3-Input AND Gates
Each gate performs the Boolean function Y = A × B × C in positive logic.
Texas Instruments SN74LVC32A/SN74LVC32A-Q1 Quad 2-Input Pos-OR Gates
The devices perform the Boolean function Y = A + B or Y = A • B in positive logic.
Texas Instruments SNx4LVC74A/SNx4LVC74A-Q1 Flip-Flops
Integrates two positive-edge triggered D-type flip-flops in one convenient device.
Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quad 2-Input XOR Gates
Ideal for Personal Digital Assistants (PDAs), Solid State Drives (SSDs), and AV receivers.
Texas Instruments SN74LVC125A/SN74LVC125A-Q1 Quad Bus Buffer Gate
Has independent line drivers with 3-state outputs and is designed for 1.65V to 3.6V VCC operation.
Texas Instruments SN74LVC132A/SN74LVC132A-Q1 Quadruple NAND Gates
Offers Schmitt-trigger inputs for added noise immunity & support for slow input signal transitions.
Texas Instruments SN74LVC158A Quad 2-to-1 Line Data Selector/Mux
This device contains four 2-to-1 digital multiplexers with inverted outputs.
Texas Instruments SN74LVC166A 8-Bit Parallel-Load Shift Register
Contains one 8-bit parallel-load shift register with an operating range from 1.1V to 3.6V.
Texas Instruments SN74LVC258A Quad 2-to-1 Line Data Selector/Mux
This device contains four 2-to-1 digital multiplexers with inverted outputs.
Texas Instruments SN74LVC3G97/SN74LVC3G97-Q1 Multiple-Function Gates
Users can choose MUX, NAND, AND, OR, NOR, inverter, and non-inverter logic functions.
Texas Instruments SN74LVC3G98/SN74LVC3G98-Q1 Multiple-Function Gates
Users can choose MUX, NAND, AND, OR, NOR, inverter, and non-inverter logic functions.
Texas Instruments SN74LVC7001A/SN74LVC7001A-Q1 2-Input AND Gates
Each 2-input AND gate performs the Boolean function Y = A ● B in positive logic.
Texas Instruments SN74LVC7002A/SN74LVC7002A-Q1 2-Input NOR Gates
Each device contains four independent 2-input NOR Gates with Schmitt-trigger inputs.
Texas Instruments SN74LVC7032A/SN74LVC7032A-Q1 2-Input OR Gates
Each device contains four independent 2-input OR Gates with Schmitt-trigger inputs.
Texas Instruments SN74LVC7266A/SN74LVC7266A-Q1 2-Input XNOR Gates
Each of these 2-input XOR gates performs the Boolean function Y = A ⊕ B in positive logic.
Texas Instruments SN74LXC8T245/SN74LXC8T245-Q1 Dual Transceivers
8-bit, non-inverting bidirectional voltage level translation devices.
Related Development Tools
Texas Instruments 14-24-LOGIC-EVM Logic Evaluation Module (EVM)
Generic evaluation module developed to support any TI logic leaded device in a 14 to 24 pin count.
- Texas Instruments